NTN 6903JRXLLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- RS Stock No.:
- 705-469
- Mfr. Part No.:
- 6903JRXLLUC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£17.90
(exc. VAT)
£21.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.90 |
*price indicative
- RS Stock No.:
- 705-469
- Mfr. Part No.:
- 6903JRXLLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.58kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.15kN | |
| Series | 69 Series | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.58kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.15kN | ||
Series 69 Series | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in radial contact applications. It features robust construction with a pressed steel cage and contact Seals on both sides, ensuring exemplary durability and reliability. With a range of operational tolerances, this bearing is suitable for a variety of mechanical applications requiring precision and efficiency. The dynamic load capacity of 5,150,000 mN makes it an excellent choice for high-load environments, while its wide temperature operational range, from -25°C to 110°C, ensures functionality in diverse conditions. Designed with meticulous attention to detail, this bearing offers the Ideal balance of strength and performance, making it an indispensable component for industrial machinery.
Robust construction with a pressed steel cage for enhanced durability
Contact Seals on both sides to effectively protect against contaminants
High dynamic load capacity of 5,150,000 mN for demanding applications
Operating temperature range from -25°C to 110°C ensures versatility
Radial clearance class C3 allows for efficient operation under varying load conditions
Min fillet radius of 0.3 mm facilitates precise installation in assemblies
Lightweight at just 0.018 kg, optimising performance without excess weight
Related links
- NTN 6003LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6303LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6203ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6303ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6203ZZCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6303LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD

