NTN 6221C3 1 Row Ball Bearing - 105 mm ID, 190 mm OD

Image representative of range

Subtotal (1 unit)*

£169.46

(exc. VAT)

£203.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.46

*price indicative

RS Stock No.:
705-354
Mfr. Part No.:
6221C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

105mm

Outside Diameter

190mm

Race Width

36mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

105kN

Dynamic Load Rating

132kN

Series

622

Bore Type

Round

Limiting Speed

550rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Single Row Deep Groove Ball Bearing is designed for radial contact applications. This bearing features a robust pressed steel cage and an open design to facilitate easy maintenance and lubrication. With an internal diameter of 105 mm and an external diameter of 190 mm, it accommodates high loads while providing excellent rotational performance. Engineered to function efficiently in a variety of industrial environments, this bearing ensures reliability and durability. The radial clearance class C3 allows for increased clearance, making it suitable for high-speed operations and varying thermal expansions, ensuring optimal operation under diverse conditions.

Single-row design for space-saving installation

Pressed steel cage enhances durability and reduces weight

Open design allows for easy lubrication access

Dynamic load rating of 132,000,000 mN ensures high performance under load

Static load rating of 105,000,000 mN for robust support

Operating temperature range of 233.15 °K to 393.15 °K for versatility

Radial clearance class C3 accommodates thermal expansion

Mechanical limit speed of 33,000 °/s for high-speed applications

Min shoulder diameter of 116 mm and max shoulder diameter of 179 mm for fitting flexibility

Accurate frequency specifications for operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy