SNR 6007F604 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 704-995
- Mfr. Part No.:
- 6007F604
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£40.15
(exc. VAT)
£48.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.15 |
*price indicative
- RS Stock No.:
- 704-995
- Mfr. Part No.:
- 6007F604
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 10300N | |
| Internal Clearance | C5 | |
| Bore Type | Round | |
| Series | 6007F | |
| Limiting Speed | 90rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 10300N | ||
Internal Clearance C5 | ||
Bore Type Round | ||
Series 6007F | ||
Limiting Speed 90rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for efficient radial load management in various high-temperature applications, withstanding conditions of up to 350°C. This robust bearing features a pressed steel cage and shields on both sides, ensuring reliable performance and longevity. The internal diameter of 35 mm and external diameter of 62 mm allow for versatile integration into machinery. With an exceptional static load of 10,300,000 mN and an impressive mechanical limit speed of 540 °/s, it provides a dependable solution for demanding industrial environments. This bearing is particularly suitable for applications requiring precise engineering and durability, making it an Ideal choice for various machinery and equipment.
Designed for high-temperature operations up to 350°C
Features a pressed steel cage, enhancing structural integrity
Minimises friction and wear with shields on both sides
Offers a remarkable static load capacity of 10,300,000 mN
Achieves a mechanical limit speed of 540 °/s for efficient performance
Internal diameter of 35 mm and external diameter of 62 mm for versatile use
Radial clearance class exceeds C5 for optimal load distribution
Lightweight at only 0.151 kg, facilitating easier installation
Related links
- SNR 6007LTZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007EEC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR S6007EEFD 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150ZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007HVZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007F600 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-Z 1 Row Ball Bearing - 35 mm ID, 62 mm OD

