SNR 6007F600 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 704-994
- Mfr. Part No.:
- 6007F600
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£27.47
(exc. VAT)
£32.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.47 |
*price indicative
- RS Stock No.:
- 704-994
- Mfr. Part No.:
- 6007F600
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 10300N | |
| Bore Type | Round | |
| Series | 6007F | |
| Limiting Speed | 90rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 10300N | ||
Bore Type Round | ||
Series 6007F | ||
Limiting Speed 90rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for exceptional performance and durability, serving as a critical component in various machinery applications. Boasting a single-row design, this bearing can withstand significant radial loads while maintaining low friction and efficient operation. Constructed with a pressed steel cage, it is suitable for a wide temperature range, ensuring reliability even in extreme conditions up to 350°C. The bearing is meticulously crafted to ensure long service life, making it an indispensable choice for both industrial and commercial applications.
Designed for high reliability in demanding applications
Offers a maximum operating temperature of 350°C
Single-row, deep groove configuration optimises load-bearing capabilities
Minimises friction with a robust pressed steel cage design
Equipped with a radial clearance class greater than C5 for superior performance
Lightweight construction at only 0.151 kg, enhancing ease of installation
Static load capacity of 10,300,000 mN accommodates heavy-duty applications
Mechanical limit speed of 540 °/s ensures smooth operation
Efficient abutment specifications improve adaptability to various installation conditions
Related links
- SNR 6007LTZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR S6007EEFD 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007EEC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007F604 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150ZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007HVZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 63007EEC3 1 Row Bearing Kit - 35 mm ID, 62 mm OD

