NTN 2217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- RS Stock No.:
- 704-956
- Mfr. Part No.:
- 2217SKC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£231.38
(exc. VAT)
£277.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £231.38 |
*price indicative
- RS Stock No.:
- 704-956
- Mfr. Part No.:
- 2217SKC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 36mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 23.6kN | |
| Dynamic Load Rating | 58.5kN | |
| Series | 22 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 36mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 23.6kN | ||
Dynamic Load Rating 58.5kN | ||
Series 22 Series | ||
Bore Type Tapered | ||
Limiting Speed 4800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to deliver exceptional reliability and efficiency in rotating applications. Crafted with a pressed steel cage and featuring a tapered bore, this bearing ensures smooth operation while accommodating misalignment. With a solid mass of 2.56 kg, it is engineered to withstand varying loads and harsh conditions, making it Ideal for diverse industrial settings. Its precise dimensions, including an internal diameter of 85 mm and an external diameter of 150 mm, allow for easy integration into machinery, enhancing overall performance. The bearing also supports significant radial and axial loads, promoting longevity and reducing maintenance needs.
Self-aligning design compensates for shaft misalignment for smoother operation
Pressed steel cage construction provides durability and enhances performance
Tapered bore design facilitates easy mounting and alignment
Mass of 2.56 kg supports robust structural integrity
Radial clearance class C3 allows for thermal expansion and operational flexibility
Dynamic load capacity of 58500000 mN caters to heavy load applications
Maximum operating temperatures range from -20 °C to 120 °C ensuring reliable function in various environments
Grease lubrication limits speed of 22800 °/s contribute to long-lasting lubrication
Min shoulder diameter of 94 mm ensures secure positioning within housing
Related links
- NTN 2217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217S 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1217/C3 85 mm ID 2 Row Ball Bearing -, 150 mm OD

