SKF 1217/C3 85 mm ID 2 Row Self-Aligning Ball Bearing -, 150 mm OD

Subtotal (1 unit)*

£199.59

(exc. VAT)

£239.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.59

*price indicative

RS Stock No.:
462-294
Mfr. Part No.:
1217/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Self-Aligning Ball Bearing

Inside Diameter

85 mm

Outside Diameter

150 mm

Race Width

28mm

Ball Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

2

Internal Clearance

C3

Static Load Rating

20.8kN

Dynamic Load Rating

48.8kN

Series

1217/C3

Standards/Approvals

RoHS

Bore Type

Tapered 1:12

Limiting Speed

5600rpm

Flange Outside Diameter

150mm

Bearing Type

Self-aligning Ball Bearing

COO (Country of Origin):
MY

Rupali


The SKF Self aligning bearing is engineered for precision and durability, making it an essential component for a wide range of applications. Constructed using high quality materials, this bearing ensures exceptional load capacity and reliability under various conditions. Its innovative design reduces friction, enhancing overall efficiency and performance. With robust sealing features, the bearing is protected from contaminants, ensuring longevity and reducing maintenance requirements. This skf product stands out for its ability to maintain operational integrity, even in demanding environments, providing users with peace of mind and optimal functionality.

Ensures minimal friction for improved energy efficiency

Durable construction enhances load bearing capabilities

Protective seals safeguard against dirt and moisture ingress

Optimised design allows for smooth operation under varying conditions

Versatile application suitability across multiple industries

Promotes longer service life and reduced downtime

Easy installation process streamlines replacements and upgrades

Related links