NTN 6328L1C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- RS Stock No.:
- 704-672
- Mfr. Part No.:
- 6328L1C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£2,134.92
(exc. VAT)
£2,561.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,134.92 |
*price indicative
- RS Stock No.:
- 704-672
- Mfr. Part No.:
- 6328L1C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 300mm | |
| Race Width | 62mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 246kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 280kN | |
| Bore Type | Round | |
| Series | 6328 | |
| Race Type | Plain | |
| Flange Outside Diameter | 300mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 300mm | ||
Race Width 62mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 246kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 280kN | ||
Bore Type Round | ||
Series 6328 | ||
Race Type Plain | ||
Flange Outside Diameter 300mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for exceptional reliability and performance in a variety of applications. Designed to handle radial loads, it features a precision-machined cage that enhances operational efficiency while ensuring minimal friction and reducing wear over time. This innovative bearing is Ideal for situations where space is limited, offering a Compact solution without compromising on strength. Its robust design caters to high-load capacities and operating temperatures, making it a versatile choice for various industrial needs.
Internal diameter of 140 mm allows for a secure fit in high-precision applications
External diameter of 300 mm offers wider load distribution for enhanced stability
Bearing width of 62 mm provides substantial support for radial loads
Radial clearance class C3 accommodates thermal expansion, ensuring optimal performance
Dynamic load rating of 280,000,000 mN maximises load-bearing capabilities
Static load rating of 246,000,000 mN supports high initial loads with ease
Fatigue limit load of 7,500,000 mN contributes to increased lifespan under cyclic loads
Minimum operating temperature of -40 °C ensures reliable function in colder conditions
Maximum operating temperature of 120 °C maintains performance in elevated heat environments
Precision-engineered fillet radius enhances compatibility with shaft and housing designs
Related links
- NTN 63/28C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- NTN 6328C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- SKF 6328/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- SKF 6328 M/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- SKF 7328 BCBM 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- NTN 7328BG 1 Row Angular Contact Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF QJ 328 N2MA 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF QJ 328 N2MA/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width

