NTN 63/28C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD

Image representative of range

Subtotal (1 unit)*

£29.29

(exc. VAT)

£35.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.29

*price indicative

RS Stock No.:
704-464
Mfr. Part No.:
63/28C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

140mm

Product Type

Ball Bearing

Outside Diameter

300mm

Race Width

62mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

246kN

Dynamic Load Rating

280kN

Series

63

Bore Type

Round

Limiting Speed

2200rpm

Bearing Type

Deep Groove

Flange Outside Diameter

300mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing exemplifies reliability and efficiency, catering to various mechanical applications. Designed for radial contact, this single row bearing features a pressed steel cage that ensures durability under diverse operating conditions. With an internal diameter of 28 mm and an external diameter of 68 mm, it is meticulously engineered to provide optimal performance. The bearing supports both oil and grease lubrication, making it versatile for different settings, while its dynamic load rating of 29,600,000 mN and static load rating of 14,000,000 mN guarantee impressive strength and stability. Built to endure, it operates effectively across a temperature range from -40°C to +120°C, fulfilling the demands of modern machinery.

Single row design ensures efficient load distribution and performance

Pressed steel cage enhances durability and reliability over time

Internal diameter of 28 mm optimally accommodates various shaft sizes

External diameter of 68 mm aligns with industry standards for versatility

Dynamic load rating of 29,600,000 mN supports heavy-duty applications

Static load rating of 14,000,000 mN provides robust resistance to deformation

Versatile lubrication options for oil or grease expand application potential

Operational temperature range from -40°C to +120°C suits diverse environments

Min fillet radius of 1.1 mm promotes compatibility with standard fittings

Designed for longevity, ensuring reduced maintenance and downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy