SKF 7328 BCBM 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- RS Stock No.:
- 462-030
- Mfr. Part No.:
- 7328 BCBM
- Brand:
- SKF
Subtotal (1 unit)*
£2,651.12
(exc. VAT)
£3,181.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,651.12 |
*price indicative
- RS Stock No.:
- 462-030
- Mfr. Part No.:
- 7328 BCBM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 300mm | |
| Race Width | 62mm | |
| Cage Material | Machined Brass | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CB | |
| Contact Angle | 40° | |
| Static Load Rating | 345kN | |
| Dynamic Load Rating | 302kN | |
| Series | 7328 | |
| Standards/Approvals | Class P6 (P6) | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | One Piece Inner and Outer Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 300mm | ||
Race Width 62mm | ||
Cage Material Machined Brass | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance CB | ||
Contact Angle 40° | ||
Static Load Rating 345kN | ||
Dynamic Load Rating 302kN | ||
Series 7328 | ||
Standards/Approvals Class P6 (P6) | ||
Limiting Speed 3200rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type One Piece Inner and Outer Rings | ||
- COO (Country of Origin):
- AT
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- NTN 7328BG 1 Row Angular Contact Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF QJ 328 N2MA 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF QJ 328 N2MA/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF 7228 BCBM 1 Row Ball Bearing - 140 mm ID, 250 mm OD 42 mm Race Width
- NTN 63/28C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- SKF BTW 140 CM/SP 2 Row Ball Bearing - 140 mm ID, 210 mm OD 84 mm Race Width
- SKF 7028 BGM 1 Row Ball Bearing - 140 mm ID, 210 mm OD 33 mm Race Width
- SKF 7028 ACDGA/P4A 1 Row Ball Bearing - 140 mm ID, 210 mm OD 33 mm Race Width


