NTN 6004LLUNR/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 704-661
- Mfr. Part No.:
- 6004LLUNR/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£16.59
(exc. VAT)
£19.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.59 |
*price indicative
- RS Stock No.:
- 704-661
- Mfr. Part No.:
- 6004LLUNR/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.05kN | |
| Dynamic Load Rating | 10.4kN | |
| Series | 6004 | |
| Bore Type | Round | |
| Limiting Speed | 37000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5.05kN | ||
Dynamic Load Rating 10.4kN | ||
Series 6004 | ||
Bore Type Round | ||
Limiting Speed 37000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for reliable performance in various applications. This high-quality bearing boasts a pressed steel cage and is designed to accommodate both radial and axial loads efficiently. With contact Seals on both sides, it provides excellent protection against contaminants, ensuring longevity and durability. Its precise dimensions, including an internal diameter of 20 mm and an external diameter of 42 mm, facilitate optimal fitment in machinery. Ideal for high-speed applications, this bearing supports a dynamic load capacity of 10,400,000 mN while enabling smooth operation, making it a VITAL component for enhancing the efficiency of rotating equipment.
Designed with a pressed steel cage for enhanced durability
Offers exceptional protection with contact Seals on both sides
Accommodates both radial and axial loads effectively
Supports high dynamic load capacity, ensuring reliable performance
Facilitates Faster operation with a maximum grease lubrication limit speed of 66,000 °/s
Manufactured to precise dimensions, ensuring an optimal fit in various applications
Exhibits low radial clearance, enhancing the bearing's functionality
Engineered for a broad operating temperature range, ensuring adaptability in different environments
Related links
- NTN 6004ZZC3/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLUC3/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLBCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLU/LP03 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6302ZZCM/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6806JRZZ/5K 1 Row Ball Bearing - 30 mm ID, 42 mm OD

