NTN 6004ZZC3/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD

Image representative of range

Subtotal (1 unit)*

£4.81

(exc. VAT)

£5.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.81

*price indicative

RS Stock No.:
705-869
Mfr. Part No.:
6004ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

42mm

Race Width

12mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Static Load Rating

5050N

Internal Clearance

C3

Dynamic Load Rating

10.4kN

Bore Type

Round

Series

600

Limiting Speed

3000rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is expertly designed to accommodate radial loads and enhance operational efficiency in various applications. Engineered with precision, these bearings feature a robust pressed steel cage and shields on both sides for optimal protection against contaminants. The product’s internal diameter of 20 mm and external diameter of 42 mm ensure a perfect fit, while the minimum operating temperature of -40°C and maximum operating temperature of 150°C makes it versatile across different environments. This bearing not only performs exceptionally under radial load conditions but also has been crafted for durability, offering a maximum dynamic load of 10,400 kg, which enhances its longevity and reliability in demanding settings.

Single row design delivers excellent radial load capacity

Pressed steel cage ensures enhanced strength and durability

Sealed on both sides to protect against environmental contamination

Suitable for extreme temperature variations with operational limits of -40°C to 150°C

Dynamic load capability of up to 10,400 kg for reliable performance

Lightweight design at just 0.069 kg facilitates easy installation

Minimal fillet radius reduces stress concentrations for longer life

Radial clearance class C3 allows for optimal performance in high-speed applications

Designed for versatility in various industrial applications, ensuring broad usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy