NTN 6001JRXLLBC3/5K 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 704-646
- Mfr. Part No.:
- 6001JRXLLBC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£8.20
(exc. VAT)
£9.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.20 |
*price indicative
- RS Stock No.:
- 704-646
- Mfr. Part No.:
- 6001JRXLLBC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.39kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.6kN | |
| Bore Type | Round | |
| Series | 6001 | |
| Limiting Speed | 26000rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 28mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.39kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.6kN | ||
Bore Type Round | ||
Series 6001 | ||
Limiting Speed 26000rpm | ||
Race Type Plain | ||
Flange Outside Diameter 28mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for robust performance in demanding applications. This exceptional bearing features a radial contact design, complemented by a pressed steel cage and non-contact Seals on both sides, ensuring superior reliability and longevity. It is particularly well-suited for supporting radial loads, thereby enhancing machinery efficiency. With its impressive internal diameter of 12 mm and external diameter of 28 mm, this bearing is Ideal for Compact assemblies. The NTN Bearing not only offers a dynamic load capacity of 5,650,000 mN but also performs seamlessly under varying temperature conditions, with a minimum operating temperature of 248.15 °K and a maximum of 383.15 °K. Designed for ease of installation and maintenance, this bearing promises exceptional performance in diverse industrial sectors.
Internal diameter of 12 mm allows for versatile application
External diameter of 28 mm provides excellent load distribution
Bearing width of 8 mm contributes to a Compact design
Radial clearance class C3 enhances operational efficiency
Dynamic load capacity of 5,650,000 mN supports heavy-duty applications
Fatigue limit load of 182,000 mN promotes longer bearing life
Grease lubrication limit speed of 156,000 °/s ensures smooth operation
Min and max shoulder diameters support effective mounting in various assemblies
Non-contact Seals on both sides help maintain lubricant integrity
Pressed steel cage design optimises bearing performance and durability
Related links
- NTN 6001JRXZZCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLUC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLBCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 16001JRX 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXC3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6902LLB/5K 1 Row Ball Bearing - 15 mm ID, 28 mm OD

