SNR 6310NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£77.45

(exc. VAT)

£92.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.45

*price indicative

RS Stock No.:
704-513
Mfr. Part No.:
6310NR
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

68kN

Dynamic Load Rating

115kN

Bore Type

Round

Series

63 Series

Limiting Speed

5400rpm

Bearing Type

Deep Groove

Flange Outside Diameter

130mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for durability and performance in various radial contact applications. This bearing features a pressed steel cage with a snap ring and groove on the outer diameter, ensuring optimal functionality while withstanding the rigours of demanding environments. With its high-quality construction, it provides reliable operation, and its open design allows for easy lubrication and maintenance. Designed to support a wide range of industrial equipment, this bearing efficiently absorbs dynamic and static loads, making it an essential component for long-lasting machine reliability.

Internal diameter of 50 mm ensures compatibility with various shaft sizes

External diameter of 110 mm offers robust support for radial loads

Bearing width of 27 mm provides stability and strength under load

Min and max positions of groove enhance installation flexibility and performance

Lightweight design at 1.07 kg facilitates easy handling and installation

Dynamic load capacity of 65,400,000 mN allows for dependable operation under heavy loads

Static load capacity of 38,300,000 mN ensures safe performance for stationary applications

Fast operational speeds are achievable with a reference thermal speed of 46,200 °/s and mechanical limit speed of 60,000 °/s

Operating temperature range extends from -40 °C to 120 °C, ensuring versatility across varying conditions

Min shoulder diameter aids in precise fitting on the inner ring for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy