NTN 6208ZNR 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£38.09

(exc. VAT)

£45.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.09

*price indicative

RS Stock No.:
704-346
Mfr. Part No.:
6208ZNR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Cage Material

Pressed Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

17.8kN

Internal Clearance

CN

Dynamic Load Rating

32.5kN

Bore Type

Round

Limiting Speed

10000rpm

Bearing Type

Deep Groove Ball

Race Type

Deep Groove

Flange Outside Diameter

86.6mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal radial contact and long-lasting performance. This robust bearing features a pressed steel cage with a snap ring groove on the outer diameter, designed for easy installation and improved reliability. Constructed to accommodate significant loads, it operates effectively in various industrial applications, ensuring durability with minimal maintenance. With its precise dimensions and superior load-carrying capabilities, this bearing meets the demands of diverse machinery while delivering smooth and efficient rotation. The NTN single row design is Ideal for users seeking both flexibility and strength in their bearing solutions.

Robust construction designed to withstand substantial radial loads

Pressed steel cage ensures durability and reliable performance

Snap ring groove on outer diameter for secure installation

Dynamic load rating of 32500000 mN providing excellent strength

Static load rating of 17800000 mN for added stability

Fatigue limit load of 1240000 mN for enhanced longevity

High oil lubrication limit speed of 60000 °/s optimises performance

Grease lubrication limit speed up to 52200 °/s caters to various environments

Operating temperature range of 40 to 120 degrees Celsius for versatility

Min shoulder diameter and max fillet radius facilitate installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy