NTN 6204C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 700-451
- Mfr. Part No.:
- 6204C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£4.59
(exc. VAT)
£5.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.59 |
*price indicative
- RS Stock No.:
- 700-451
- Mfr. Part No.:
- 6204C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 141kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 192kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 141kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 192kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed to provide efficient and high-performance functionality in various applications. This bearing features an internal diameter of 20 mm and an external diameter of 47 mm, ensuring a precision fit for smooth rotation. Engineered with a pressed steel cage and a Deep Groove design, it accommodates radial loads while maintaining reliability under dynamic conditions. With a mass of 0.106 kg, this component is lightweight yet robust, easily integrating into assemblies where space and weight are critical considerations.
Fatigue limit load of 505,000 mN, promoting long-lasting durability
Efficient with a coefficient of friction of 13.2, optimising energy use
Oil lubrication limit speed of 108,000 °/s for enhanced operational efficiency
Grease lubrication limit speed of 96,000 °/s, suitable for varied lubrication needs
Operating temperature range from -40 °C to 120 °C for versatile applications
Minimum shoulder diameter of 25 mm to ensure proper fitment
Related links
- NTN 6319C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16030 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6014C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16022 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16034 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16038 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16032 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6205C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

