NTN 16026 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 700-428
- Mfr. Part No.:
- 16026
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£192.17
(exc. VAT)
£230.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.17 |
*price indicative
- RS Stock No.:
- 700-428
- Mfr. Part No.:
- 16026
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 141kN | |
| Dynamic Load Rating | 192kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 141kN | ||
Dynamic Load Rating 192kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal radial contact, offering superior performance in diverse applications. With an internal diameter of 130 mm and an external diameter of 200 mm, this bearing accommodates various operational demands while ensuring smooth rotation. Its pressed steel cage enhances strength and reliability, making it a suitable choice for both oil and grease lubrication. Designed to withstand dynamic loads up to 88,500,000 mN and static loads of 79,500,000 mN, this component maintains performance in challenging conditions. The maximum operating temperature reaches 393.15 °K, catering to industrial environments that require robust adherence to specifications.
Featuring a radial clearance class of CN for versatile application
Lightweight at 2.31 kg facilitating easier handling and installation
Designed with a minimum fillet radius of 1.1 mm to enhance fit within housing
Offers a dynamic load rating of 88500000 mN for high load resistance
Static load rating of 79500000 mN ensures reliability under stationary conditions
Fatigue limit load capacity of 4250000 mN provides enhanced durability
Optimised for oil lubrication at a speed limit of 22800 °/s ensuring efficient operation
Compatible with grease lubrication limit speed of 19200 °/s for added flexibility
Minimum operating temperature at 233.15 °K allows for effective performance in low temperature scenarios
Maximal operating temperature up to 393.15 °K supports high heat applications
Related links
- NTN 6319C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16030 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6014C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16022 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16034 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16038 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16032 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6205C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

