NTN 51213 Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 700-383
- Mfr. Part No.:
- 51213
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£69.57
(exc. VAT)
£83.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.57 |
*price indicative
- RS Stock No.:
- 700-383
- Mfr. Part No.:
- 51213
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 189kN | |
| Dynamic Load Rating | 75kN | |
| Bore Type | Round | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 189kN | ||
Dynamic Load Rating 75kN | ||
Bore Type Round | ||
Limiting Speed 2700rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One direction thrust ball bearing is designed for reliable performance in various applications where axial load support is essential. Engineered for maximum durability, this bearing features a robust construction that combines a dynamic axial load rating of 74,900,000 mN with a static axial load rating of 189,000,000 mN. Its thoughtfully designed dimensions, including an internal diameter of 65 mm and an external diameter of 100 mm, make it an optimal choice for enhancing machinery efficiency. Suitable for both high and low-temperature operations, this product demonstrates excellence in robustness, ensuring longevity and reduced maintenance needs.
Dynamic axial load rating of 74,900,000 mN enhances performance in high-stress environments
Static axial load rating of 189,000,000 mN guarantees stability under static conditions
Internal diameter of 65 mm and external diameter of 100 mm provide a perfect fit for diverse equipment
Operating temperature range of 233.15 K to 393.15 K allows versatility in varied environments
Low mass of 0.729 kg facilitates easy handling and installation
Minimum fillet radius of 1 mm aids in optimising bearing integration
Efficiently meets the demands of axial load applications with exceptional reliability
Related links
- NTN 51213 Ball Bearing - 65 mm ID, 100 mm OD
- SKF 51213 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013NRC3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013CM 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013C4 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD

