NTN 51212 Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 700-381
- Mfr. Part No.:
- 51212
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£60.79
(exc. VAT)
£72.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.79 |
*price indicative
- RS Stock No.:
- 700-381
- Mfr. Part No.:
- 51212
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Static Load Rating | 179kN | |
| Dynamic Load Rating | 73.5kN | |
| Bore Type | Round | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 95mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Static Load Rating 179kN | ||
Dynamic Load Rating 73.5kN | ||
Bore Type Round | ||
Limiting Speed 2800rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One direction thrust ball bearing is expertly designed to provide reliable support and efficiency in various mechanical applications. This high-performance bearing features a robust construction, ensuring optimal functionality due to its dynamic axial load rating of 73,500,000 mN. With an internal diameter of 60 mm and an external diameter of 95 mm, it is engineered for precision and durability, making it an Ideal choice for industries that demand long-lasting performance. The bearing's operational temperatures range from a minimum of 233.15 °K to a maximum of 393.15 °K, allowing it to function effectively in diverse environments.
Dynamic axial load rating ensures robust performance under heavy loads
Min operating temperature of 233.15 °K allows operation in colder environments
Max operating temperature of 393.15 °K supports high-heat applications
Designed with an internal diameter of 60 mm for precise fitting
External diameter of 95 mm maximises load distribution
Thrust bearing height of 26 mm optimises space utilisation
Min fillet radius of 1 mm aids in smoother operation and reduces wear
Designed for oil and grease lubrication, extending maintenance intervals
Related links
- SKF 51212 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBCM/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZNR/2AS 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 16012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 95 mm OD

