SNR 6318 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-259
- Mfr. Part No.:
- 6318
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£185.10
(exc. VAT)
£222.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.10 |
*price indicative
- RS Stock No.:
- 700-259
- Mfr. Part No.:
- 6318
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 61kN | |
| Bore Type | Round | |
| Series | 64 Series | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 61kN | ||
Bore Type Round | ||
Series 64 Series | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to provide optimal performance in diverse applications, ensuring smooth and efficient operation. With an internal diameter of 90 mm and an external diameter of 190 mm, this robust bearing features a pressed steel cage for durability and reliability in radial contact applications. Engineered for versatility, it operates effectively within a temperature range of 233.15 K to 393.15 K, making it suitable for demanding environments. The bearing is crafted to excel under dynamic loads of up to 150,000,000 mN, ensuring long-lasting functionality and performance stability, which is Crucial for any machinery requiring dependable motion support.
Durable design with a pressed steel cage enhances longevity
Radial clearance class CN ensures optimal spacing for smooth operation
Mass of 5.02 kg contributes to stability during high-speed applications
Dynamic load capacity rated at 150,000,000 mN supports heavy loads
Static load limit of 107,000,000 mN guarantees reliability under still conditions
Fatigue limit load of 4,100,000 mN reduces the risk of failure over time
Designed for a maximum operating speed of 35,400 °/s for efficient performance
Minimum shoulder diameter of 103 mm allows compatibility with various shafts
Maintains performance across a broad temperature spectrum for diverse environments
Max shaft & housing fillet radius of 2.5 mm facilitates easy installation
Related links
- SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6317 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6322 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6408 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6406 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312ZZC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD

