NTN 6307ZZNRC3/2AS 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 700-159
- Mfr. Part No.:
- 6307ZZNRC3/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£43.85
(exc. VAT)
£52.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.85 |
*price indicative
- RS Stock No.:
- 700-159
- Mfr. Part No.:
- 6307ZZNRC3/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 19.1kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 37kN | |
| Series | 6307 | |
| Bore Type | Round | |
| Limiting Speed | 8800rpm | |
| Flange Outside Diameter | 80mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 19.1kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 37kN | ||
Series 6307 | ||
Bore Type Round | ||
Limiting Speed 8800rpm | ||
Flange Outside Diameter 80mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is meticulously designed for applications requiring robust radial contact and minimal friction. Its pressed steel cage enhances stability while the snap ring and groove on the outer diameter ensure secure assembly. With a dynamic load capacity of 37,000 N, this bearing is perfect for heavy-duty machinery, offering reliability in demanding operational conditions. Engineered for both grease lubrication and exceptional speed limits, it operates efficiently between temperature ranges of 248.15 K to 393.15 K. Its precision and construction promise longevity and performance, making it an Ideal choice for industrial applications.
Single row design ensures superior radial contact for enhanced performance
Pressed steel cage construction provides durability and stability during operation
Snap ring on the outer diameter simplifies assembly and increases reliability
Dynamic load capacity of 37,000 N accommodates high-stress applications
Minimised friction for improved efficiency and reduced wear on components
Temperature resistance from 248.15 K to 393.15 K allows versatility in various environments
Grease lubrication compatibility supports maintenance-free operation over time
Designed with a radial clearance class of C3 for optimal performance under varying loads
Related links
- NTN 6307LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 5307SCZZ/2AS 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- NTN 6907LLUC3/2AS 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6907ZZNR/2AS 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6207LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6007LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6307ZZC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD

