SNR 6305NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£21.20

(exc. VAT)

£25.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.20

*price indicative

RS Stock No.:
700-139
Mfr. Part No.:
6305NR
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

35mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

31kN

Dynamic Load Rating

61kN

Series

64 Series

Bore Type

Round

Limiting Speed

9100rpm

Bearing Type

Deep Groove

Flange Outside Diameter

62mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to provide exceptional performance in various applications. It features a robust design that effectively manages radial loads through its deep groove structure, allowing for smooth and reliable operation. With its pressed steel cage and snap ring design, this bearing ensures optimum durability and contributes to extended service life. Particularly suited for applications requiring high-speed rotation, it maintains efficiency under challenging conditions, proving indispensable in both industrial and commercial settings.

High dynamic load capacity ensures longevity and reliability in operation

Static load rating is designed to withstand significant loads without failure

Quality construction includes a pressed steel cage for improved durability

Adaptable to various applications with a broad operating temperature range

Advanced radial clearance class guarantees precise alignment and performance

Manufacturer-specific reference for components streamlines maintenance and replacement

Optimised thermal performance with a reference thermal speed of 72000 °/s, enhancing operational efficiency

Engineered for high-speed applications with a mechanical limit speed of 114000 °/s

Min and max positional tolerances allow for versatile installation across different setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy