NTN 16004C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 699-978
- Mfr. Part No.:
- 16004C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£7.23
(exc. VAT)
£8.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.23 |
*price indicative
- RS Stock No.:
- 699-978
- Mfr. Part No.:
- 16004C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 8.75kN | |
| Bore Type | Round | |
| Series | 160 Series | |
| Limiting Speed | 21000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 8.75kN | ||
Bore Type Round | ||
Series 160 Series | ||
Limiting Speed 21000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is engineered for precision and reliability, making it the Ideal choice for various industrial applications. Designed with a radial contact configuration, this bearing features a pressed steel cage and an open design, ensuring effective performance in demanding environments. With an internal diameter of 20 mm and an external diameter of 42 mm, it promises a robust fit, while its radial clearance class C3 offers enhanced load capacity. This bearing is suitable for oil and grease lubrication across a broad temperature range, exhibiting superior durability under consistent use.
Internal diameter of 20 mm for versatile mounting options
External diameter of 42 mm engineered for optimal fit and performance
Radial contact design ensures stability and reduced friction
Pressed steel cage enhances load support while minimising weight
Open configuration allows easy access for lubrication prolonging lifespan
Radial clearance class C3 optimises load capacity for heavy duty applications
Dynamic load rating of 8750000 mN provides superior reliability
Static load rating of 4500000 mN ensures readiness for initial start up conditions
Fatigue limit load of 350000 mN increases durability under cyclic loading
Temperature suitability from 233.15 °K to 393.15 °K for diverse operating conditions
Related links
- NTN 6004LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004CM 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004ZZNR/2AS 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLBCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2ZNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SNR 63004EE 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 63004-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD

