FAG 63004-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 311-976
- Mfr. Part No.:
- 63004-A-2RSR-C3
- Brand:
- FAG
Subtotal (1 unit)*
£18.61
(exc. VAT)
£22.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.61 |
*price indicative
- RS Stock No.:
- 311-976
- Mfr. Part No.:
- 63004-A-2RSR-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 5030N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 9700N | |
| Bore Type | Cylindrical | |
| Series | 630 | |
| Standards/Approvals | ISO 492:2023 | |
| Limiting Speed | 9700rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 5030N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 9700N | ||
Bore Type Cylindrical | ||
Series 630 | ||
Standards/Approvals ISO 492:2023 | ||
Limiting Speed 9700rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Schaeffler 630 Series Deep Groove Ball Bearing, 42mm Outside Diameter, 20mm Inside Diameter - 63004-A-2RSR-C3
This deep-groove ball bearing is designed to provide radial and limited axial support in rotating assemblies. It incorporates a single-row, sealed configuration with steel races and steel balls, offering a Compact solution for machinery where controlled internal clearance and protection from contaminants are required. The bearing suits applications that demand moderate dynamic and static capacity with stable rotational behaviour.
Features and Benefits:
• C3 internal clearance enables thermal expansion accommodation
• Sealed end design reduces contamination ingress
• Steel cage maintains ball spacing under load
• Rated for 9,700 N dynamic load supporting sustained operation
• Limiting speed 9,700 r/min allows high-speed rotation
• Sealed end design reduces contamination ingress
• Steel cage maintains ball spacing under load
• Rated for 9,700 N dynamic load supporting sustained operation
• Limiting speed 9,700 r/min allows high-speed rotation
Applications
• Suitable for electric motor shafts requiring sealed bearings
• Ideal for gearboxes with moderate radial and axial forces
• Used with pump spindles that need contamination protection
• Can be used for conveyor rollers in industrial settings
• Suitable for machine tool auxiliary components
• Ideal for gearboxes with moderate radial and axial forces
• Used with pump spindles that need contamination protection
• Can be used for conveyor rollers in industrial settings
• Suitable for machine tool auxiliary components
What is the specified static capacity for this component?
It has a static load rating of 5,030 N which defines its resistance to non-rotating loads.
How is the bore configured for shaft mounting?
The internal bore is cylindrical, offering straightforward press-fit installation onto round shafts.
What standard governs its dimensional and load characteristics?
It adheres to the ISO 492:2023 standard for deep-groove bearings covering tolerances and interchangeability.
What materials constitute the rolling elements and raceways?
Both the balls and raceways are manufactured from steel to provide consistent contact performance.
How many rows of rolling elements are present and what sealing is provided?
It is a single-row arrangement with sealed ends to limit ingress and retain lubrication.
Related links
- FAG 63004-A-2RSR 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2RSL/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF 16004/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF E2.6004-2Z/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 16004-A-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF 63004-2RS1 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 62204-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- FAG 62304-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD

