FAG 16004-A-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD

Subtotal (1 unit)*

£11.64

(exc. VAT)

£13.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.64

*price indicative

RS Stock No.:
312-153
Mfr. Part No.:
16004-A-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

20mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

42mm

Race Width

8mm

Cage Material

Steel

Race Material

52100 Chrome Steel

Ball Material

Chrome Steel 52100

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

4100N

Dynamic Load Rating

7400N

Standards/Approvals

DIN 625-1

Series

160(Extra Light)

Bore Type

Cylindrical

Limiting Speed

26000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
TR
The FAG Deep Groove Ball Bearing is engineered for high performance in a variety of applications. Constructed with a robust steel sheet metal cage, this single row bearing offers remarkable durability and efficiency, ensuring optimal functionality in demanding environments. With its ability to withstand dimensional changes up to 120°C, it meets the needs of modern machinery while offering enhanced load ratings.

Optimised for operational efficiency under varying conditions

Designed to handle significant radial loads with ease

Allows for installation flexibility in different configurations

Minimises maintenance needs through its robust design

Proven performance under high rotational speeds

Offers a substantial temperature operating range for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy