SNR 6303ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 699-769
- Mfr. Part No.:
- 6303ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£5.06
(exc. VAT)
£6.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.06 |
*price indicative
- RS Stock No.:
- 699-769
- Mfr. Part No.:
- 6303ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.6kN | |
| Dynamic Load Rating | 14.3kN | |
| Series | 630 | |
| Limiting Speed | 21000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 6.6kN | ||
Dynamic Load Rating 14.3kN | ||
Series 630 | ||
Limiting Speed 21000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing offers unparalleled reliability and performance in various applications. Designed for optimal radial contact, this bearing features a pressed steel cage with shields on both sides, ensuring durability in demanding environments. Its Compact design, with an internal diameter of 17 mm and external diameter of 47 mm, makes it Ideal for space-constrained setups. This product excels in providing reduced friction, enhancing operational efficiency, while being robust enough to withstand challenging conditions, making it an Ideal choice for both industrial use and commercial machinery.
Compact dimensions Ideal for confined spaces and versatile applications
Resilient to a wide temperature range from -30°C to 120°C
Low friction characteristics boost energy efficiency during operation
Dynamic load capacity of 14.3 kN supports demanding operational conditions
Static load capacity of 6.6 kN ensures stability under load
Fatigue limit load of 300 N maintains performance over time
Suitable for rotating applications with high speed and reliability
Related links
- SNR R8JRXLLBC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304U1 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 16040 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6310C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD

