NTN 7306BL1G 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width

Image representative of range

Subtotal (1 unit)*

£92.66

(exc. VAT)

£111.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.66

*price indicative

RS Stock No.:
699-754
Mfr. Part No.:
7306BL1G
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Cage Material

Brass

Number of Rows

1

Static Load Rating

20.5kN

Contact Angle

40°

Internal Clearance

CN

Dynamic Load Rating

34kN

Series

73 Series

Limiting Speed

9600rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is designed for high-performance applications. Its robust construction features a brass cage with inner ring guidance, ensuring reliability and durability in demanding environments. With a dynamic load capacity of 34,000,000 mN and a static load capacity of 20,500,000 mN, this bearing excels in various industrial applications, offering exceptional performance under substantial loads. Its finely tuned contact angle of 40° allows for optimal handling of axial and radial loads, making it Ideal for both single-row and matched pair configurations. This bearing guarantees seamless operation, providing the reliability required by today’s engineering standards.

Dynamic load capacity of 34,000,000 mN ensures superior performance in heavy-load applications

Static load capacity of 20,500,000 mN underlines its robust design for demanding tasks

Optimised contact angle of 40° for effective management of axial and radial forces

Brass cage allows for efficient inner ring guidance, enhancing operational stability

Min fillet radius of 1.1 mm aids in achieving smooth and consistent motion

Radial clearance class CN accommodates precise alignment in machinery

Low mass of 0.352 kg contributes to overall energy efficiency in mechanical systems

Versatile operating temperature range supports usage in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy