SKF QJ 306 MA 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width

Subtotal (1 pack of 10 units)*

£693.80

(exc. VAT)

£832.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£693.80£69.38

*price indicative

RS Stock No.:
586-666
Mfr. Part No.:
QJ 306 MA
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Angular Contact Ball Bearing

Inside Diameter

30 mm

Outside Diameter

72 mm

Race Width

19mm

Cage Material

Machined Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

41.5kN

Dynamic Load Rating

53kN

Series

QJ

Standards/Approvals

RoHS Compliance

Bore Type

Parallel

Limiting Speed

17000rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
The SKF Four-point contact ball bearings can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.

High speed capability

Accommodate high axial loads in both directions and small radial loads

Require considerably less axial space than double row angular contact ball bearings

Related links