NTN 7218BG 1 Row Angular Contact Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- RS Stock No.:
- 699-736
- Mfr. Part No.:
- 7218BG
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£241.00
(exc. VAT)
£289.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.00 |
*price indicative
- RS Stock No.:
- 699-736
- Mfr. Part No.:
- 7218BG
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 94kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 118kN | |
| Series | 72 Series | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 94kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 118kN | ||
Series 72 Series | ||
Limiting Speed 5000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered to meet the demanding needs of various applications by providing superior performance and reliability. This single row bearing is designed to accommodate both radial and axial loads, making it an Ideal choice for precision machinery where stability and durability are critical. Featuring a pressed steel cage, this product ensures smooth operation and enhanced strength, allowing it to withstand higher speeds and loads. With an internal diameter of 90 mm and an external diameter of 160 mm, it fits seamlessly into a range of configurations. The meticulously crafted structure and materials guarantee longevity, thus promising reduced maintenance and downtime.
Robust construction ensures longevity and reliable performance
Single row design efficiently handles both radial and axial loads
Pressed steel cage maximizes strength while minimizing weight
Internal diameter of 90 mm tailored for adaptable fit
External diameter of 160 mm aids in high-speed applications
Dynamic load rating of 118,000,000 mN supports diverse operational demands
Static load rating of 94,000,000 mN enhances durability under static conditions
Fatigue limit load of 6,300,000 mN promotes consistent performance
Oil lubrication limit speed of 30,000 °/s enables better operational efficiency
Grease lubrication limit speed of 22,800 °/s enhances longevity in storage
Operating temperature range between 233.15 °K and 393.15 °K ensures reliability in extreme conditions
Related links
- NTN 7218B 1 Row Angular Contact Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF 3218 A 2 Row Angular Contact Ball Bearing - 90 mm ID, 160 mm OD 52.4 mm Race Width
- FAG 3218 2 Row Angular Contact Ball Bearing - 90 mm ID, 160 mm OD 52.4 mm Race Width
- NTN 7315 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315BL1G 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315BG 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315B 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width

