FAG 3218 2 Row Angular Contact Ball Bearing - 90 mm ID, 160 mm OD 52.4 mm Race Width

Subtotal (1 unit)*

£389.40

(exc. VAT)

£467.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£389.40

*price indicative

RS Stock No.:
310-490
Mfr. Part No.:
3218
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Angular Contact Ball Bearing

Inside Diameter

90mm

Outside Diameter

160mm

Race Width

52.4mm

Cage Material

Steel Sheet Metal

End Type

Unsealed

Number of Rows

2

Contact Angle

35°

Static Load Rating

172N

Internal Clearance

N

Dynamic Load Rating

143N

Standards/Approvals

RoHS Exempt

Series

32

Limiting Speed

4.35rpm

Flange Outside Diameter

160mm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Angular contact ball bearing 32 is a double row bearing designed for high radial and axial load capacities. It features a filling slot for efficient ball arrangement and a steel sheet metal cage to ensure smooth operation and durability. This design is ideal for applications requiring precise handling of both radial and axial forces, making it suitable for various mechanical systems.

Radial load

Axial load in one direction

Axial load in two directions

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy