NTN 7218B 1 Row Angular Contact Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- RS Stock No.:
- 699-735
- Mfr. Part No.:
- 7218B
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£207.84
(exc. VAT)
£249.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.84 |
*price indicative
- RS Stock No.:
- 699-735
- Mfr. Part No.:
- 7218B
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 94kN | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 118kN | |
| Series | 72 Series | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 94kN | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Dynamic Load Rating 118kN | ||
Series 72 Series | ||
Limiting Speed 5000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for precision performance in demanding applications. This robust component features a single row or matched pairs configuration, ensuring optimal functionality under varying load conditions. The pressed steel cage enhances durability, while the bearings internal diameter of 90 mm and external diameter of 160 mm facilitate a wide range of industrial applications. With a height of 30 mm, this bearing supports substantial loads, allowing for smooth operation and longevity.
Engineered with a contact angle of 40° for improved load distribution
Features a radial clearance class of CN to accommodate operational tolerances
Designed to withstand dynamic loads of up to 118,000,000 mN, ensuring reliability
Boasts a static load capacity of 94,000,000 mN, providing robust support
Fatigue limit load rated at 6,300,000 mN to enhance lifespan
Optimised for oil lubrication with a limit speed of 30,000 °/s, promoting efficiency
Grease lubrication limit speed of 22,800 °/s ensures versatility across applications
Temperature operability ranging from -40°C to 120°C suitable for harsh environments
Comprises minimal fillet radius ensuring installation flexibility in various housings
Related links
- NTN 7218BG 1 Row Angular Contact Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF 3218 A 2 Row Angular Contact Ball Bearing - 90 mm ID, 160 mm OD 52.4 mm Race Width
- FAG 3218 2 Row Angular Contact Ball Bearing - 90 mm ID, 160 mm OD 52.4 mm Race Width
- NTN 7315 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315BL1G 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315BG 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315B 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width

