SNR 2216 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 699-721
- Mfr. Part No.:
- 2216
- Brand:
- SNR
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-721
- Mfr. Part No.:
- 2216
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 199kN | |
| Dynamic Load Rating | 48.5kN | |
| Series | 2216 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5900rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 199kN | ||
Dynamic Load Rating 48.5kN | ||
Series 2216 | ||
Bore Type Cylindrical | ||
Limiting Speed 5900rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing are expertly engineered to enhance performance and reliability in various applications. Designed with a pressed steel cage and an open structure, this bearing effectively accommodates misalignment, ensuring smooth rotation and reduced friction. With an internal diameter of 80 mm and an external diameter of 140 mm, it offers a robust solution for managing radial loads. The dual-row configuration provides increased load capacity, making it an Ideal choice for demanding environments. Whether in automotive or industrial machinery, this bearing stands out with its precision and durability, ensuring optimal functionality.
Mass of 2.1 kg enhances stability during operation
Dynamic load capacity of 48,500,000 mN provides exceptional performance
Static load capacity of 19,900,000 mN supports heavy loads efficiently
Fatigue limit load of 860,000 mN ensures longevity under stress
Operating temperature range allows performance in diverse environments
Designed for easy installation and maintenance, streamlining operational processes
Related links
- SKF 2216 EKTN9 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2216 ETN9 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2216 EKTN9/C3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2216 ETN9/C3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SNR 2216K 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SNR 2216KC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1216 K 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD

