NTN 6409C3 1 Row Ball Bearing - 45 mm ID, 120 mm OD

Image representative of range

Subtotal (1 unit)*

£80.52

(exc. VAT)

£96.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.52

*price indicative

RS Stock No.:
699-582
Mfr. Part No.:
6409C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

120mm

Race Width

29mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

45000N

Internal Clearance

C3

Dynamic Load Rating

85.5kN

Bore Type

Round

Series

640

Limiting Speed

1050rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to deliver exceptional performance in a wide array of applications. Designed to accommodate radial loads while maintaining optimal durability, this bearing features a robust pressed steel cage and open design ensuring effective lubrication. With an internal diameter of 45 mm and an external diameter of 120 mm, it offers versatility across multiple industrial settings. The radial clearance class C3 also contributes to enhanced operational reliability, making this bearing an excellent choice for demanding environments. Its superior mass of 1.53 kg and temperature tolerance ranging from 233.15 K to 393.15 K affirm its suitability for both standard and extreme conditions.

Constructed with a pressed steel cage for added toughness

Optimised for radial contact, ensuring smooth operation

Robust dynamic load capacity of 85,500,000 mN for enhanced durability

Static load rating of 45,000,000 mN supports heavy applications

Fatigue limit load of 3,500,000 mN extends bearing life

Designed with minimal fillet radius of 2 mm for seamless installations

Accommodates maximum shoulder diameters of 111 mm to meet various design needs

Operates effectively at lubrication limits of 44,400°/s for oil and 37,800°/s for grease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy