SKF 7409 BGM 1 Row Ball Bearing - 45 mm ID, 120 mm OD 29 mm Race Width

Subtotal (1 unit)*

£411.91

(exc. VAT)

£494.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£411.91

*price indicative

RS Stock No.:
460-735
Mfr. Part No.:
7409 BGM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

29mm

Cage Material

Machined Brass

Ball Material

Bearing Steel

Number of Rows

1

Static Load Rating

55kN

Contact Angle

40°

Dynamic Load Rating

85.2kN

Standards/Approvals

No

Series

7409

Limiting Speed

7500rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
AT

Akshay


The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.

High-speed capability

Accommodate relatively high radial loads and large unilateral axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy