SNR 6306HT200 1 Row Ball Bearing - 30 mm ID, 72 mm OD

Image representative of range

Subtotal (1 unit)*

£93.15

(exc. VAT)

£111.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.15

*price indicative

RS Stock No.:
699-572
Mfr. Part No.:
6306HT200
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

19mm

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C4

Static Load Rating

15900N

Dynamic Load Rating

29700N

Bore Type

Round

Series

6306H

Limiting Speed

6600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for reliable performance in various applications, featuring a robust pressed steel cage and contact Seals on both sides. Designed to withstand operating temperatures up to 200°C, this bearing excels in maintaining its integrity under demanding conditions. The product offers precise internal and external diameters, ensuring optimal fitting in machinery. Its construction prioritises durability, making it Ideal for radial contact applications where efficiency and longevity are essential. With a comprehensive performance spectrum, this bearing stands out for its reliability in industrial settings.

Constructed with a pressed steel cage for enhanced strength

Dual contact Seals offer added protection against contaminants

Optimised for applications with temperatures reaching up to 200°C

Lightweight design with a mass of 0.346 kg ensures easier handling

Robust dynamic load capacity of 29,700,000 mN supports heavy-duty usage

Static load capacity of 15,900,000 mN ensures stable performance

Designed with a fatigue limit load of 720,000 mN for extended lifespan

Offers high mechanical limit speed of 39,600 °/s for efficient operation

Includes a minimum shoulder diameter of 36.5 mm for precise fitting

Max shaft & housing fillet radius of 1 mm facilitates smoother installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy