SNR 3306A 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width

Image representative of range

Subtotal (1 unit)*

£64.81

(exc. VAT)

£77.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.81

*price indicative

RS Stock No.:
699-536
Mfr. Part No.:
3306A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

30.2mm

Cage Material

Polyamide

Ball Material

Steel

Number of Rows

2

Internal Clearance

CN

Static Load Rating

297kN

Contact Angle

25°

Dynamic Load Rating

42.8kN

Bore Type

Round

Series

3306A

Limiting Speed

9300rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR Double Row Angular Contact Ball Bearing is engineered for maximum performance and reliability, offering superior precision for rotating elements in various machinery. Designed with a polyamide cage, this open bearing ensure smooth operation under load, making them Ideal for dynamic applications. With a robust build and high-quality materials, this bearing effectively handle both radial and axial forces, ensuring durability even under challenging conditions. The dynamic load capacity paved the way for enhanced efficiency, while the versatile operating temperature range ensures consistent functionality.

Double row design optimises load distribution ensuring stability and strength

Polyamide cage promotes reduced friction and improved longevity under load conditions

Radial clearance class CN caters to standard bearing application requirements

Precision class P0 guarantees adequate performance for various industrial uses

Rotational frequencies help in maintaining optimal performance in mechanical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy