SNR 6306FT150ZZ 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 699-570
- Mfr. Part No.:
- 6306FT150ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£32.03
(exc. VAT)
£38.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.03 |
*price indicative
- RS Stock No.:
- 699-570
- Mfr. Part No.:
- 6306FT150ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15900N | |
| Dynamic Load Rating | 29700N | |
| Bore Type | Round | |
| Series | 6306F | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15900N | ||
Dynamic Load Rating 29700N | ||
Bore Type Round | ||
Series 6306F | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to enhance performance and reliability in various applications, establishing itself as a robust choice for those seeking durability under demanding conditions. With an internal diameter of 30 mm and an external diameter of 72 mm, this bearing facilitates quiet operation and smooth motion, making it an Ideal solution for applications requiring precision and efficiency. Its construction includes a pressed steel cage and shields on both sides, enabling operation in environments with high temperatures of up to 150°C. This product is engineered to withstand significant mechanical loads while maintaining excellent performance characteristics in both dynamic and static environments.
Features a radial contact design for improved stability and alignment
Constructed with a pressed steel cage for added durability and reduced friction
Dynamic load capacity of 29,700,000 mN ensures reliable operation under heavy loads
Static load capacity of 15,900,000 mN for enhanced reliability in stationary applications
Fatigue limit load of 720,000 mN promotes longevity in challenging settings
Operational range from -30°C to 150°C, suitable for a variety of environments
Mechanical limit speed of 57,000 °/s allows for high-speed applications
Min fillet radius of 1.1 mm supports better installation versatility
Related links
- SNR 6306HT200ZZ 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306FT150 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306HT200 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306EE 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306EEC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 3306A 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SNR 5306EEG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width

