SNR 6304HT200ZZ 1 Row Ball Bearing - 20 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£34.69

(exc. VAT)

£41.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.69

*price indicative

RS Stock No.:
699-561
Mfr. Part No.:
6304HT200ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C4

Static Load Rating

7900N

Dynamic Load Rating

16800N

Series

6304H

Bore Type

Round

Limiting Speed

6600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for reliability and efficiency across various industrial applications. Designed with a pressed steel cage and shields on both sides, it is capable of withstanding operating temperatures up to 200°C while ensuring optimal performance. This bearing, with an internal diameter of 20 mm and an external diameter of 52 mm, excels in handling radial contact and axial loads. Its robust construction and precise engineering make it an essential component for machinery requiring consistent operation in demanding environments.

Lightweight design with a mass of 0.147 kg facilitates easy installation

Dynamic load rating of 16,800,000 mN ensures long-lasting operation

Static load rating of 7,900,000 mN provides safety under unexpected loads

Mechanical limit speed of 39,600 °/s optimises operational efficiency

Radial clearance class C4 offers greater flexibility in mounting tolerances

Designed for minimal maintenance, reducing downtime in production settings

Complies with industry standards, ensuring consistent quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy