NTN 7316BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- RS Stock No.:
- 699-475
- Mfr. Part No.:
- 7316BG
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£350.99
(exc. VAT)
£421.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £350.99 |
*price indicative
- RS Stock No.:
- 699-475
- Mfr. Part No.:
- 7316BG
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 109kN | |
| Dynamic Load Rating | 149kN | |
| Series | 73 Series | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 109kN | ||
Dynamic Load Rating 149kN | ||
Series 73 Series | ||
Limiting Speed 5100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision in applications requiring high-speed performance and reliable load handling. With its single row design, this bearing is suitable for matched pairs, ensuring optimal alignment and stability during operation. Crafted with a pressed steel cage, it promotes effective lubrication and smooth rotation, making it Ideal for various mechanical systems. The internal diameter of 80 mm and external diameter of 170 mm provide a perfect fit for diverse configurations, while its robust build guarantees durability under dynamic loads. This product exemplifies engineering excellence, tailored to meet the high standards of quality and reliability sought by discerning users in their applications.
Designed with a 40° contact angle for enhanced load distribution
Manufactured using Durable materials to withstand intensive operational demands
Features a mass of 3.72 kg, indicating a solid construction for longevity
Dynamic load capacity of 149,000,000 mN supports various heavy-load applications
Static load capacity of 109,000,000 mN ensures safe handling of stationary loads
Fatigue limit load of 7,650,000 mN for reliability under cyclic stresses
Oil and grease lubrication limit speeds tailored for optimal performance
Radial clearance class of CN accommodates standard installation requirements
Min and max shoulder diameters facilitate versatile design compatibility
Related links
- NTN 7316B 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-MP 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 3316-C3 2 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width
- SKF 7316 BEP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BEGAM 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BECBP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BECBY 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width

