SKF 7316 BEGAM 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width

Subtotal (1 unit)*

£758.81

(exc. VAT)

£910.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£758.81

*price indicative

RS Stock No.:
460-728
Mfr. Part No.:
7316 BEGAM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

39mm

Cage Material

Machined Brass

Ball Material

Bearing Steel

Number of Rows

1

Static Load Rating

118kN

Contact Angle

40°

Dynamic Load Rating

143kN

Series

7316

Standards/Approvals

No

Limiting Speed

6700rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
AT

Akshay


The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.

High-speed capability

Accommodate relatively high radial loads and large unilateral axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy