NTN 7308BG 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- RS Stock No.:
- 699-450
- Mfr. Part No.:
- 7308BG
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£76.31
(exc. VAT)
£91.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.31 |
*price indicative
- RS Stock No.:
- 699-450
- Mfr. Part No.:
- 7308BG
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 30.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 49.5kN | |
| Series | 73 Series | |
| Limiting Speed | 9900rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 30.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 49.5kN | ||
Series 73 Series | ||
Limiting Speed 9900rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for precision performance in various industrial applications. Engineered for stability and reliability, this single row bearing accommodates axial loads in one direction while providing exceptional radial support. With a robust construction featuring a pressed steel cage, it ensures a long operational life even under demanding conditions. Operating within temperature ranges from -40°C to 120°C, this bearing excels in diverse environments, making it an indispensable component for machinery requiring efficient load handling and smooth rotation. Its thoughtful design and high-quality materials deliver optimal performance, reducing maintenance needs and enhancing overall system reliability.
Single row design allows for Compact installation and efficient space utilisation
Angular contact enables handling of axial loads in one direction while providing radial support
Pressed steel cage enhances durability and ensures longevity even in rigorous applications
Operating temperature from -40°C to 120°C makes it versatile for various environments
Dynamic load capacity of 49.5 million mN supports high-performance operations
Static load capacity of 30.5 million mN guarantees reliability under heavy loads
Fatigue limit load of 2.37 million mN provides additional safety for continuous operation
Low radial clearance class (CN) optimises performance by maintaining tight tolerances
Related links
- NTN 7308BL1G 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF QJ 308 MA 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- NTN 7308 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BECBM 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BEGAP 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BECBJ 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- NSK 40TAC90CSUHPN7 3 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 20 mm Race Width
- SNR 5308EEG15 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width

