NTN 6917C3 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- RS Stock No.:
- 699-404
- Mfr. Part No.:
- 6917C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£162.81
(exc. VAT)
£195.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.81 |
*price indicative
- RS Stock No.:
- 699-404
- Mfr. Part No.:
- 6917C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 29600N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 35.5kN | |
| Bore Type | Round | |
| Series | 691 | |
| Limiting Speed | 900rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 29600N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 35.5kN | ||
Bore Type Round | ||
Series 691 | ||
Limiting Speed 900rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high-performance applications, ensuring reliability and efficiency in operation. This robust bearing features an internal diameter of 85 mm and an external diameter of 120 mm, making it Ideal for various industrial uses. With a mass of 0.536 kg, it balances weight and strength, while the precision pressed steel cage design enhances its durability. The radial contact configuration ensures smooth operation under high loads, making it suitable for both oil and grease lubrication. Operating effectively within a temperature range of 233.15 °K to 393.15 °K, this product is designed to perform consistently, making it an excellent choice for applications that demand durability and reliability.
Radial contact design for optimal load distribution
Made with a pressed steel cage for enhanced durability
Minimum operating temperature of 233.15 °K ensuring performance in low-temperature conditions
Maximum operating temperature of 393.15 °K for reliable operation under heat
Mass of 0.536 kg provides a strong yet manageable component for machinery
Dynamic load capacity of 35,500,000 mN, suitable for heavy-duty applications
Static load capacity of 29,600,000 mN, ensuring resilience under static conditions
Fatigue limit load of 1,990,000 mN extends service life
Oil lubrication limit speed of 37,800 °/s for high-speed applications
Grease lubrication limit speed of 32,400 °/s ensures versatility in lubrication options
Related links
- NTN 6917 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- NTN 6917LLU/5K 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- SKF 61917/C3 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- NTN 6917ZZ/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- SKF 61917 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- FAG 61917 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- FAG 61917-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- SKF NA 4917 85 mm ID Roller Bearing Complete, 120 mm OD

