NTN 6928 1 Row Ball Bearing - 140 mm ID, 190 mm OD
- RS Stock No.:
- 699-030
- Mfr. Part No.:
- 6928
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£640.18
(exc. VAT)
£768.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £640.18 |
*price indicative
- RS Stock No.:
- 699-030
- Mfr. Part No.:
- 6928
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 140mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7150N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7400N | |
| Series | 69 | |
| Bore Type | Round | |
| Limiting Speed | 3200rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 140mm | ||
Product Type Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7150N | ||
Internal Clearance CN | ||
Dynamic Load Rating 7400N | ||
Series 69 | ||
Bore Type Round | ||
Limiting Speed 3200rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is meticulously designed to provide exceptional performance in a variety of applications. Featuring a robust internal diameter of 140 mm and an external diameter of 190 mm, this bearing ensures reliable radial contact and superior load handling. With a pressed steel cage and an inner ring width of 24 mm, it maintains efficient operation under significant loads. The bearing is engineered to perform within temperature ranges of 233.15 °K to 393.15 °K, making it suitable for diverse environments while offering optimal durability and reliability throughout its lifespan.
Dynamic load capacity of 74,000,000 mN for improved performance under varying loads
Static load capacity of 71,500,000 mN ensures stability in stationary applications
Fatigue limit load of 3,700,000 mN enhances longevity and durability during use
Min fillet radius of 1.5 mm contributes to reduced stress concentrations at critical points
Radial clearance class CN guarantees consistent operational precision and reliability
Oil lubrication limit speed of 22,800 °/s supports high-speed applications
Compact design with a mass of 1.62 kg allows for easy integration into various systems
Related links
- NTN 6928ZZ/2AS 1 Row Deep Groove Ball Bearing - 140 mm ID, 190 mm OD
- SKF 61928 MA 1 Row Ball Bearing - 140 mm ID, 190 mm OD
- NTN 6221C3 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221ZZ/5K 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6830 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- NTN 6221LLUC3/2AS 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6318LLUC3/5K 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318CM 1 Row Ball Bearing - 90 mm ID, 190 mm OD

