NTN 6204JR2C4 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 698-852
- Mfr. Part No.:
- 6204JR2C4
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£10.10
(exc. VAT)
£12.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.10 |
*price indicative
- RS Stock No.:
- 698-852
- Mfr. Part No.:
- 6204JR2C4
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 6.65kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 12.8kN | |
| Series | 6204 | |
| Bore Type | Round | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 47mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 6.65kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 12.8kN | ||
Series 6204 | ||
Bore Type Round | ||
Limiting Speed 16000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 47mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is engineered for precision and reliability in various applications. Designed for radial contact, this bearing features a pressed steel cage and an open design that optimizes its performance in demanding environments. With an internal diameter of 20 mm and an external diameter of 47 mm, it offers a lightweight mass of just 0.106 kg. Its robust construction ensures durability under varied temperatures ranging from a minimum of 233.15 °K to a maximum of 393.15 °K. This versatile solution is Ideal for users seeking high-performance components that can withstand rigorous operations, making it a valuable choice for numerous industrial applications.
Pressed steel cage enhances stability and longevity
Radial contact design allows for efficient load distribution
Dynamic load capacity of 12800000 mN ensures reliability under heavy loads
Fatigue limit load of 300000 mN for improved performance longevity
Operating temperature range accommodates various environmental conditions
Lightweight construction facilitates easy handling and installation
Open design simplifies lubrication access maximising efficiency
Minimal fillet radius of 1 mm enables versatile application across different setups
Related links
- NTN 6204LLBCM/5K 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204LLUC4/5K 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204CM 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204ZZNR/2AS 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- NTN 63204ZZ/2AS 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- NTN 5204SCLLD/2AS 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- NTN 7204B 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- NTN 5204SCZZ/5K 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width

