NTN 6203C4 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 698-835
- Mfr. Part No.:
- 6203C4
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£9.03
(exc. VAT)
£10.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.03 |
*price indicative
- RS Stock No.:
- 698-835
- Mfr. Part No.:
- 6203C4
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 4.6kN | |
| Dynamic Load Rating | 10.6kN | |
| Bore Type | Round | |
| Series | 6203 | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 40mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 4.6kN | ||
Dynamic Load Rating 10.6kN | ||
Bore Type Round | ||
Series 6203 | ||
Limiting Speed 30000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 40mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for high performance across various applications, delivering exceptional reliability and efficiency. This bearings design features a pressed steel cage which provides optimal support for rolling elements, ensuring smooth rotation and minimal friction. With a dynamic load capacity of 10,100,000 mN and a static load limit of 4,750,000 mN, it is robust enough to handle considerable loads while maintaining operational integrity. The NTN bearing functions efficiently within an extensive temperature range, from a minimum of 233.15 K to a maximum of 393.15 K, making it suitable for diverse environments. Its precise dimensions allow for versatile installation options, ensuring a seamless integration into existing machinery.
Designed for radial contact optimising load distribution and performance
Pressed steel cage enhances durability while reducing operational noise
Dynamic load capacity ensuring reliable performance in demanding applications
Static load limit enables secure handling of substantial loads under stationary conditions
Temperature resilience guarantees functionality in both low and high temperature environments
Compact size with precise internal and external diameters for easy installation
Min fillet radius of 0.6 mm supports various shaft and housing configurations
Reference thermal speed of 108000 °/s promoting efficient rotational dynamics
Mechanical limit speed of 180000 °/s maximises rotational efficiency
Related links
- NTN 6203LLBC3/5K 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZC4/5K 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203NRC3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZNR/5K 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 5203SCLLD/2AS 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 5203S 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 6203NR 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 5203SCZZ/2AS 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width

