NTN 6203LLBC3/5K 1 Row Ball Bearing - 17 mm ID, 40 mm OD

Image representative of range

Subtotal (1 unit)*

£10.71

(exc. VAT)

£12.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.71

*price indicative

RS Stock No.:
698-840
Mfr. Part No.:
6203LLBC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

4.6kN

Dynamic Load Rating

10.6kN

Bore Type

Round

Series

6203

Limiting Speed

18000rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

40mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN deep groove ball bearing is engineered for superior performance in various industrial applications. Designed with a pressed steel cage and non-contact Seals on both sides, this bearing ensures reliable radial contact while enhancing durability. With its internal diameter of 17 mm and external diameter of 40 mm, it offers versatility for different setups. The Compact design, along with excellent load capacities, makes it Ideal for demanding environments. This bearing not only promises longevity but also supports optimal functioning under a spectrum of conditions, presenting an excellent option for enhancing your machinery performance.

Compact design allows for easy integration in various assemblies

Pressed steel cage enhances the bearing's structural integrity

Non contact Seals prevent contamination while maintaining lubrication

Dynamic load capacity of 10600000 mN supports heavy duty applications

Static load capacity of 4600000 mN ensures reliability under static conditions

Fatigue limit load of 355000 mN increases operational longevity

Coefficient of friction of 12.8 promotes efficient energy use

Grease lubrication limit speed of 108000 °/s enables high speed applications

Optimised operating temperature range from 248.15 °K to 383.15 °K enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy