NSK 6307ZZ 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 644-021
- Mfr. Part No.:
- 6307ZZ
- Brand:
- NSK
Subtotal (1 unit)*
£13.47
(exc. VAT)
£16.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.47 |
*price indicative
- RS Stock No.:
- 644-021
- Mfr. Part No.:
- 6307ZZ
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35 mm | |
| Outside Diameter | 80 mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 19200N | |
| Dynamic Load Rating | 36500N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 10000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35 mm | ||
Outside Diameter 80 mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 19200N | ||
Dynamic Load Rating 36500N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 10000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single‑row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 35 mm bore diameter, 80 mm outer diameter, and 21 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double steel shields (ZZ), offering robust protection against contaminants. With a basic dynamic load rating of 36,500 N and a static load rating of 19,200 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6307ZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 35mm I.D, 80mm O.D
- NSK 6307DDU Single Row Deep Groove Ball Bearing- 35mm I.D, 80mm O.D
- NSK 6307DDUC3 Single Row Deep Groove Ball Bearing- 35mm I.D, 80mm O.D
- NSK 6307 Single Row Deep Groove Ball Bearing- 35mm I.D, 80mm O.D
- SNR 6307EEC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 80mm O.D
- SKF 6307/C3 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 80mm O.D
- INA 6307 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 80mm O.D
- SKF 6307 NR Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 80mm O.D

