NSK 6214DDUC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 644-003
- Mfr. Part No.:
- 6214DDUC3
- Brand:
- NSK
Subtotal (1 unit)*
£67.50
(exc. VAT)
£81.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.50 |
*price indicative
- RS Stock No.:
- 644-003
- Mfr. Part No.:
- 6214DDUC3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70 mm | |
| Outside Diameter | 125 mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 44000N | |
| Dynamic Load Rating | 68500N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3400rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70 mm | ||
Outside Diameter 125 mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 44000N | ||
Dynamic Load Rating 68500N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3400rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Bearing has a 70 mm bore diameter, 125 mm outer diameter, and 24 mm width, making it suitable for a wide range of mechanical assemblies. The C3 clearance helps to reduce friction and manage heat build-up in applications with higher speeds. With rubber seals on both sides (DDU), it offers excellent protection against dirt and moisture, while keeping the bearing lubricated for longer periods. It is engineered for durability and smooth operation in challenging conditions.
Durable construction
Excellent wear resistance due to the high quality materials
Compact design providing optimal space usage with minimal weight
Related links
- NSK 6214DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2RS1 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 4214 ATN9 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-J20AA-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2RS1/HC5C3WT 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

