NSK 6907DDU 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD
- RS Stock No.:
- 643-823
- Mfr. Part No.:
- 6907DDU
- Brand:
- NSK
Subtotal (1 unit)*
£30.69
(exc. VAT)
£36.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.69 |
*price indicative
- RS Stock No.:
- 643-823
- Mfr. Part No.:
- 6907DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 55mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 7250N | |
| Dynamic Load Rating | 11600N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 55mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 7250N | ||
Dynamic Load Rating 11600N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK High-performance single-row deep groove ball bearing designed for precision applications. It features double-sided rubber seals (DDU) that effectively prevent the ingress of contaminants and retain lubrication, ensuring longevity and reliability. This bearing is engineered to handle moderate radial loads and operates efficiently under grease lubrication conditions.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- NTN 6907LLU/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6907ZZ/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD
- NSK 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NSK 6006DDUC3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NSK 6307DDU 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NSK 6307 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NSK 6007DDUC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NSK 6207DDUC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD

