NSK 6904DDU 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- RS Stock No.:
- 643-817
- Mfr. Part No.:
- 6904DDU
- Brand:
- NSK
Subtotal (1 unit)*
£14.51
(exc. VAT)
£17.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.51 |
*price indicative
- RS Stock No.:
- 643-817
- Mfr. Part No.:
- 6904DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 3700N | |
| Dynamic Load Rating | 7000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 3700N | ||
Dynamic Load Rating 7000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 12000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK High-performance single-row deep groove ball bearing designed for applications requiring low friction and high-speed operation. It features double-sided rubber seals (DDU) that effectively prevent the ingress of contaminants and retain lubrication, ensuring longevity and reliability. This bearing is engineered to handle moderate radial loads and operates efficiently under grease lubrication conditions.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- NTN 6904LLUNR/2AS 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904LLB/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61904-HLC 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904LLU/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904ZZC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NSK 6301DDU 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SNR 62301EE 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD

