SNR 62301EE 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 722-566
- Mfr. Part No.:
- 62301EE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£20.98
(exc. VAT)
£25.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.98 |
*price indicative
- RS Stock No.:
- 722-566
- Mfr. Part No.:
- 62301EE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 37mm | |
| Race Width | 17mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.2kN | |
| Dynamic Load Rating | 10.2kN | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 37mm | ||
Race Width 17mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.2kN | ||
Dynamic Load Rating 10.2kN | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications, featuring a pressed steel cage design that allows for smooth operation and reduced friction. This versatile bearing caters to a wide range of industrial needs, assuring durability and efficiency. With an internal diameter of 15 mm and an external diameter of 35 mm, it facilitates seamless integration into various machinery. Designed to withstand demanding conditions, this bearing can operate effectively at a maximum temperature of 393.15 °K while maintaining high load capacities. Its Compact size and robust construction make it an Ideal solution for both light and heavy-duty applications, ensuring reliability in performance without compromise.
Robust design enhances reliability and longevity
Pressed steel cage minimises friction for improved performance
Dynamic load capacity of 8200000 mN supports heavy-duty use
Compact dimensions allow for flexibility in application
Operating temperature range accommodates a variety of environments
Low mass of 0.043 kg ensures efficient operation without excess weight
Radial clearance class CN offers precise fit for stability
Versatile usage across different machinery types enhances overall productivity
Related links
- SNR 6301ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301DDU 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 62301-A-2RSR 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG S6301-2RSR-FD 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD

